Quantity | Price (ex VAT) |
---|---|
6+ | €31.320 |
Product Information
Product Overview
EMI 35 is an electrically conductive coating for plastic surfaces. Thermoplastic resin with electrical conductive copper pigments. EMI 35 contains a special copper pigment, which builds an electrical conductive network within a thermoplastic resin. In this way it is easy to build up a conductive screen on plastic surfaces. This conductive screen prevents that electrical devices will emit electromagnetic noise or that the device is affected by electromagnetic noise from it’s environment. A reduction of 60dB can be reached. Protection of sensitive electronics from electromagnetic waves offers an effective solutions whenever plastic housings require shielding from electromagnetic noise, office equipment, measuring instruments, consumer electronics and telecommunication equipment.
- 1L thinner fill size
- For shielding from electromagnetic interference
- 60 to 66% solid content
- Density is 1.6 to 1.7g/cm³
- Flash point is 15 to 19°C
- Coverage for 50µ film thickness is 7.7m²/ l
- Copper-brown colour
- 30min dry to touch and 24h complete drying
- Temperature resistance from - 40°C to +95°C
Technical Specifications
Canister
-
No SVHC (07-Nov-2024)
1l
EMI 35 THINNER
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate