Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRCR75CT52A107J
Order Code3542048
Product RangeRCR Series
Technical Datasheet
902 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.779 |
50+ | €0.385 |
100+ | €0.337 |
250+ | €0.329 |
500+ | €0.321 |
1000+ | €0.305 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoRCR75CT52A107J
Order Code3542048
Product RangeRCR Series
Technical Datasheet
Resistance100Mohm
Product RangeRCR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating5kV
Resistor TechnologyCeramic
Temperature Coefficient± 350ppm/K
Resistor TypeAnti-Surge
Product Diameter4mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
RCR75CT52A107J is an anti-surge power type leaded resistor.
- Excellent anti-surge characteristics
- Stable characteristics of moisture resistance up to high resistance range
- 2.0W power rating at 70°C, 700V min dielectric withstanding voltage
- 0.1Gohm resistance
- 5000V absolute maximum working voltage
- SnCu termination material, ±5% tolerance
- T.C.R. is ±350ppm/°C (+25°C/+125°C)
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
100Mohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Anti-Surge
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RCR Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 350ppm/K
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
Product traceability