Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoSG73G2BTTD4701D
Order Code3545602
Product RangeSG73G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.0795 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€397.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73G2BTTD4701D
Order Code3545602
Product RangeSG73G Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 0.5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge, Ultra Precision
Product RangeSG73G Series
Temperature Coefficient± 50ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
SG73G Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge, Ultra Precision
Temperature Coefficient
± 50ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability