Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.0324 |
Price for:Each
Minimum: 4000
Multiple: 4000
€129.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoCF1/2CT52A101J
Order Code3540536
Product RangeCF Series
Technical Datasheet
Resistance100ohm
Product RangeCF Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCarbon Film
Temperature Coefficient+350ppm/°C, -450ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.85mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
100ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CF Series
Resistance Tolerance
± 5%
Voltage Rating
400V
Temperature Coefficient
+350ppm/°C, -450ppm/°C
Product Diameter
2.85mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability