Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPS103F
Order Code807989
Product RangeMPS Blue Series
Technical Datasheet
655 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.590 |
| 5+ | €14.920 |
| 10+ | €13.680 |
| 20+ | €12.010 |
| 50+ | €10.950 |
Price for:Each
Minimum: 1
Multiple: 1
€17.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPS103F
Order Code807989
Product RangeMPS Blue Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPS Blue Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Switch OperationOn-(On)
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The MPS103F is a single-pole single-throw (SPST) snap action Miniature Pushbutton Switch with silver-plated copper alloy solder tags terminal and ON-Momentary function. The MPS series switch has black phenol resin case.
- <lt/>10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 1500V, 50Hz for duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MPS Blue Series
Contact Configuration
SPDT
Contact Voltage DC Nom
30V
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for MPS103F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711