Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.480 |
Price for:Each
Minimum: 1
Multiple: 1
€17.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
98 24 02 SL is a Phillips® screwdriver (Slim) for cross-recessed screw. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Reduced blade isolation diameter for recessed spring and screw elements
- Handle design prevents rolling
- Burnished point, insulating multi-component handle, VDE-tested handles
- DIN EN 60900 IEC 60900 standard, PH2 size
- 100mm blade length, 112mm handle length, 18mm length of non-insulated blade
- Dimension is 212 x 33 x 35mm
Technical Specifications
Phillips Tip Size
#2
Overall Length
212mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098