Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
98 24 01 is Phillips®, P1, 1000V insulated, screwdriver for cross recessed screw. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling, hang hole in handle for storage
- Comfortable handle design that is easy to grip for a strong hand force
- 1000V VDE tested, P1 tip, chrome vanadium molybdenum steel
- Burnished point, insulating multi-component handle, VDE-tested handles
- DIN EN 60900 IEC 60900 standard, PH1 size
- 80mm blade length, 107mm handle length, 15mm length of non-insulated blade
- Chrome vanadium steel handle type
- Red/yellow colour
- Dimension is 187 x 30 x 30mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Phillips Tip Size
#1
Overall Length
187mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
80mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064