Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €20.210 |
Price for:Each
Minimum: 12
Multiple: 12
€242.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
98 03 055 is a nut driver with screwdriver handle. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Burnished pilers, insulating multi-component handle, VDE-tested handles
- 5.5mm width across flats S, 107mm maximum handle length
- 11mm head diameter d, 125mm blade length
- DIN EN 60900 IEC 60900 standard
- Dimension is 232 x 29 x 27mm
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
232mm
Blade Length - Imperial
4.92"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.13"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087