Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.310 |
Price for:Each
Minimum: 1
Multiple: 1
€27.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 1000V insulated, open end wrench
- Jaw angled 15˚
- For widths across the flats at 1/2"
- Chrome plated chrome vanadium steel, forged, oil-hardened
- DIN EN 60900 IEC 60900 standard
- Red colour
- Dimension is 32 x 11mm
Warnings
Always wear approved eye protection. Whenever possible switch off power. Never touch conductive parts.
Technical Specifications
AF Size - Metric
-
Length
139.7mm
Product Range
-
AF Size - Imperial
0.5"
Whitworth Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07