Quantity | Price (ex VAT) |
---|---|
1+ | €503.350 |
Product Information
Product Overview
97 90 16 is a crimp assortments with 12 40 200 and 97 53 09. These crimping pliers with crimp assortments are versatile and efficient tools for various crimping tasks. With a range of interchangeable crimping dies, the crimping pliers allow for precise and various crimps on different connectors and terminals. Whether working with insulated or non-insulated crimps, this crimping kit provides quality results.
- Several TANOS MINI-systainer® boxes can be connected with each other
- 6 5/8" width, 3" height, 20 to 8 AWG stripping capacity
- Chrome vanadium electric steel, oil-hardened, iberglass reinforced plastic material type
- Blades: special tool steel, oil-hardened other material, bare plastic multi-component handle type
- Black-oxide surface finish, burnished other surface finish
- Automatic square crimping profile, DIN 46228-4: 2020-03 standard
- Dimension is 265 x 170 x 67mm
Contents
97 53 09 (7 1/2" self-adjusting crimping pliers for wire ferrules), 12 40 200 (8" self-adjusting wire stripper 8-32AWG) with assortment of wire ferrules with/without collar, 0.5mm² end sleeves - 200 each, 0.75mm² end sleeves - 200 each, 1.0mm² end sleeves - 200 each, 1.5mm² end sleeves - 200 each, 2.5mm² end sleeves - 200 each, 4.0mm² end sleeves - 100 each, 6.0mm² end sleeves - 100 each, T-Loc fastener, TANOS MINI-systainer® (solid plastic box), 10.0 mm² end sleeves - 50 each.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate