3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €133.140 |
3+ | €93.430 |
Product Information
Product Overview
Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 4-, 6- and 8-pole Western plugs type RJ 10 (7.65 mm width), type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. With length cutter and stripping knife for ribbon cables 6 and 12 mm length. With additional stripping device for round cables. Chrome vanadium electric steel in special quality, oil-hardened. Head burnished, two-colour dual component handles.
Technical Specifications
Hand
-
RJ-10, RJ-11, RJ-12 and RJ-45 Modular Plugs
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate