Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €427.170 | 
Price for:Each
Minimum: 1
Multiple: 1
€427.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 43 66 EVO
Order Code4413135
Technical Datasheet
Crimp Tool TypePlier
For Use WithMC4 EVO 2 Solar Connectors
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 43 66 EVO is a crimp system plier for exchangeable crimping dies. It includes a locator for precise positioning of MC4 EVO 2. An additional locator is available for all MC4 series solar connectors (97 49 71 1).
- One tool for almost 1000 crimping applications: usable with all crimping dies and locators 97 49 XX
 - Specially modified system pliers: optimized for MC4EVO 2 connectors up to 10mm²
 - Professional standard for large photovoltaic installations
 - Almost parallel crimping motion, force magnified by lever action to ensure fatigue-free working
 - Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable)
 - Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted
 - For one- and two-handed operation
 - Dimension is 200 x 96 x 45mm
 
Notes
Crimping dies for applications that go beyond the range offered are available on request.
Technical Specifications
Crimp Tool Type
Plier
Product Range
-
For Use With
MC4 EVO 2 Solar Connectors
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4