Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.430 |
| 3+ | €50.400 |
Price for:Each
Minimum: 1
Multiple: 1
€51.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 62 160 TC
Order Code3116464
Technical Datasheet
Overall Length160mm
Cutting Capacity Max2mm
For Use WithHard Wire Ropes, Cables and Round Steel
Blade EdgeShear
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Overall Length
160mm
For Use With
Hard Wire Ropes, Cables and Round Steel
Product Range
-
Cutting Capacity Max
2mm
Blade Edge
Shear
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4