Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €529.660 |
| 3+ | €519.070 |
Product Information
Product Overview
Sturdy. Easy to use. Stable.. Innovative ratchet-drive.. For cable up to 60 mm diameter.. Easy handling due to low weight (825 g) and compact construction (320 mm length) - also usable in confined areas. Cutting through copper and aluminium cables with diameters of up to 60 mm in one-hand and two-hand operation. Hardened cutting edges, precisely ground, cut smoothly and neatly without crushing. For cutting copper and aluminium single conductors as well as multiple stranded cables (not suitable for steel wire and wire ropes). Innovative three-stage ratchet-drive with high leverage for easy cutting in one-hand and two-hand operation. Fixed handle with support area for putting down the pliers when cutting. High-grade special tool steel, forged, oil-hardened.
Technical Specifications
320mm
Copper and Aluminium Cables
-
60mm
Shear
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate