Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 28 72 ESD
Order Code3116459
Product RangeKnipex - ESD Tweezers
Also Known AsGTIN UPC EAN: 4003773054801
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.140 |
3+ | €22.680 |
Price for:Each
Minimum: 1
Multiple: 1
€23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 28 72 ESD
Order Code3116459
Product RangeKnipex - ESD Tweezers
Also Known AsGTIN UPC EAN: 4003773054801
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length135mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeKnipex - ESD Tweezers
Product Overview
- Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality
- ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm
- Tips non-reflective brushed
- Gripping surfaces matt finished for optimum grip
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
135mm
Tweezer Body Material
Stainless Steel Body
Product Range
Knipex - ESD Tweezers
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1