Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €32.330 |
Price for:Each
Minimum: 6
Multiple: 6
€193.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No89 03 250
Order Code4241191
Plier StyleWater Pump
Jaw Opening Max36mm
Overall Length250mm
Product Range-
Product Overview
89 03 250 is a water pump plier with groove joint. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC for tool length 250mm: high wear resistance and stable gripping.
- Non-slip joint
- Jaw profile designed to fit screws and nuts
- Joint design reduces strain of the centre bolt, hence no wear on pivot
- Pinch guard prevents operators' fingers being pinched
- Chrome-plated pliers and head
- Plastic coated handles
- DIN ISO 8976 standard
- 36mm capacities for nuts
- Ø 1 5/16inch capacities for pipes (diameter), Ø 34mm capacities for pipes (diameter)
- Dimension is 250 x 47 x 20mm
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338