Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €51.770 |
Price for:Each
Minimum: 6
Multiple: 6
€310.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No87 05 250
Order Code4241182
Product RangeCobra Series
Plier StyleWater Pump
Jaw Opening Max50mm
Overall Length250mm
Product RangeCobra Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
87 05 250 is a 10inch Cobra® water pump plier. Fine adjustment for optimum adaptation to different size workpieces and a comfortable gripping position. Self-locking on pipes and nuts no slipping off the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness (approx. 61 HRC): low wear and reliable gripping. With slim, two-colour multi-component sleeves for better handling and easier transport.
- Adjustment at the touch of a button directly on the workpiece
- Box-joint design high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched, red/blue colour
- 25 adjustment positions, push the button for adjustment on the workpiece
- Chrome vanadium electric steel, forged, multi-stage oil-hardened
- Modern high performance water pump pliers
- Sits firmly in the hand due to non-slip multi-component grips, DIN ISO 8976 standard
- 1 3/8" jaw length, 2" max jaw opening round pipe
- Dimension is 250 x 50 x 18mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
50mm
Product Range
Cobra Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366