Quantity | Price (ex VAT) |
---|---|
1+ | €98.740 |
Product Overview
86 05 150 S02 is a 6inch plier wrench-tie-wrap removal. Replaces a full set of inch and metric open end wrenches up to 1" (27mm). Smooth jaws for damage free installation of plated fittings - working directly on chrome. Zero backlash jaw surface pressure prevents damage to edges of sensitive components. Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size. The action of the jaws allows bolted connections to be tightened and released quickly using the ratchet principle. Infinitely variable gripping of parallel surfaces up to the specified capacity by means of parallel jaws. 14 adjustment positions at the touch of a button directly on the workpiece.
- Adjustable tightening tool
- Excellent for gripping, holding, pressing and bending applications
- Ideal multi-purpose pliers wrench for everyday carry, pocket size
- Reliable catching of the hinge bolt: no unintentional shifting, 14 number of adjustment positions
- Chrome vanadium electric steel, forged, oil-hardened, red/blue colour
- Lever transmission greater than 10-1 for strong gripping power
- Also excellent for gripping, holding, pressing and bending workpieces
- No unintentional shift of the gripping jaws and no slipping of the joint
- Lever transmission greater than 10 : 1 for strong gripping power
- Dimension is 150 x 50 x 25mm, 9/32" jaw thickness, 3/16" tip thickness
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Wrench
150mm
No SVHC (27-Jun-2018)
27mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate