Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.060 |
Price for:Each
Minimum: 1
Multiple: 1
€31.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 41 125
Order Code3537427
Technical Datasheet
Cutter TypeElectronic
Overall Length125mm
Cut TypeShear
Cutting Capacity Max9mm
Cutting Edge Hardness60°
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cutter Type
Electronic
Cut Type
Shear
Cutting Edge Hardness
60°
SVHC
No SVHC (27-Jun-2018)
Overall Length
125mm
Cutting Capacity Max
9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057