Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No77 12 115 ESD
Order Code876112
Also Known AsGTIN UPC EAN: 4003773025108
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €58.690 |
3+ | €57.520 |
Price for:Each
Minimum: 1
Multiple: 1
€58.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
For fine cutting work, e.g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened. Round head, with bevel and lead catcher - no uncontrolled loss of cut wire ends. Cutting edge hardness approx. 62 HRC.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Diagonal
Cutting Edge Hardness
62°
Overall Length
115mm
Cutting Capacity Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082