Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No72 01 160
Order Code875995
Also Known AsGTIN UPC EAN: 4003773041245
Technical Datasheet
3 In Stock
12 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €31.160 | 
| 3+ | €30.540 | 
Price for:Each
Minimum: 1
Multiple: 1
€31.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
72 01 160 is a 6 1/4" diagonal plier for flush-cutting plastics. It is ideal for nearly flush cutting of mounded plastic components from sprues. It provides a fully flush cut when cutting tie-wraps, plastic and soft metals.
- Improved transmission ratio for 25 % more cutting performance
- With opening spring, includes opening spring for easy repetitive work
- Vanadium electric steel; forged, oil-hardened
- Dimension is 160 x 50 x 15mm
- Polished surface finish, black atramentized other surface finish
- Rivet joint type, without bevel cutting edge shape
- Surface ground cutting edges (no bevel), handles coated with non-slip plastic
- With elongated cutting edges
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2015)
Overall Length
160mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16