| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.690 |
Product Information
Product Overview
71 41 200 is a 8inch, notched blade, CoBolt® high leverage 20° angled compact bolt cutter. Exceptional cutting performance 60% less effort compared to conventional high leverage diagonal cutters. Induction hardened cutting edges (approx. 64 HRC) for cutting soft, hard and piano wire. Exceptional cutting performance with minimum effort because of new lever action design. Gripping surface below the joint for gripping and pulling wires with a diameter from 3/64". 20˚ angled head with single-sided joint bar and diagonal cutting edge for flush cutting; with space for gripping. Efficient joint design ensures exceptional cutting performance with little effort.
- Cuts materials like bolts, nails, rivets, etc. up to 1/4" (6.0mm) diameter
- Micro-structured cutting edges allow easy cutting of large cross-sections
- Recess in the blade allows easier cutting of thicker wires, the wire won't slip out
- Chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
- With recess for easier cutting of thicker wires
- Induction hardened cutting edges, high performance chrome vanadium steel
- Recess in the blade for ideally positioning the material
- Permit flush cutting, reinforce manual force 35 times over
- Ø 6mm cutting capacities soft wire (diameter)
- Dimension is 200 x 62 x 24mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate