Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.380 |
Price for:Each
Minimum: 1
Multiple: 1
€65.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
71 21 200 is a 8inch CoBolt® high leverage compact bolt cutter. Exceptional cutting performance 60% less effort compared to conventional high leverage diagonal cutters. Induction hardened cutting edges (approx. 64 HRC) for cutting soft, hard and piano wire. Exceptional cutting performance with minimum effort because of new lever action design. 20˚ angled head with single-sided joint bar and diagonal cutting edge for flush cutting; with space for gripping.
- Cuts materials like bolts, nails, rivets, etc. up to 1/4" (6.0mm) diameter
- Micro-structured cutting edges allow easy cutting of large cross-sections
- Gripping surface below the joint for gripping and pulling wires with a diameter from 3/64"
- Straight blade, chrome vanadium heavy-duty steel; forged, multi stage oil-hardened
- With precision cutting edges for soft, hard and piano wire
- Cuts bolts, nails, rivets, etc. up to Ø 5.2mm
- Efficient joint design ensures exceptional cutting performance with little effort
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Ø 6mm cutting capacities soft wire (diameter)
- Dimension is 200 x 62 x 24mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334