Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No70 01 160
Order Code2851468
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013426
Technical Datasheet
75 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.690 |
| 6+ | €23.220 |
Price for:Each
Minimum: 1
Multiple: 1
€23.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 01 160
Order Code2851468
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013426
Technical Datasheet
Cutter TypePrecision
Overall Length160mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness62°
Product RangeKnipex - Diagonal Side Cutters
SVHCNo SVHC (17-Dec-2015)
Product Overview
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened.
- The indispensable diagonal cutter for all-round use
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting edge tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Versatile diagonal cutters
- Cut hard wire (e.g. wire rope fibre) up to Ø 2mm and soft wire (e.g. copper wire) up to Ø 4mm
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
62°
SVHC
No SVHC (17-Dec-2015)
Overall Length
160mm
Cutting Capacity Max
4mm
Product Range
Knipex - Diagonal Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171