Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No70 01 125
Order Code2888771
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013402
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.940 |
Price for:Each
Minimum: 1
Multiple: 1
€23.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 01 125
Order Code2888771
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013402
Technical Datasheet
Cutter TypePrecision
Overall Length125mm
Cut TypeDiagonal
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product RangeKnipex - Diagonal Side Cutters
SVHCNo SVHC (17-Dec-2015)
Product Overview
- The indispensable diagonal cutter for all-round use
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting edge tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Diverse, compact diagonal cutters (125mm long)
- Cut hard wire (e.g. wire rope fibre) up to Ø 1.5mm and soft wire (e.g. copper wire) up to Ø 3mm
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
3mm
Product Range
Knipex - Diagonal Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08