Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €61.100 |
Price for:Each
Minimum: 6
Multiple: 6
€366.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 21 A41
Order Code4292725
Technical Datasheet
Plier TypeExternal Bent 90°
Overall Length305mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
49 21 A41 is a Circlip precision snap ring plier for installing or removing circlips on shafts. Circlips are held securely, large contact faces and the position of the tips make it difficult for the circlip to fly off.
- Chrome vanadium electric steel, forged, oil-hardened material type
- Inserted tips: spring steel wire, drawn other material type
- Non-slip plastic handle type, grey atramentized surface finish
- Bolted joint type, 1/8" tip width, 90 degree angled head
- 3 11/32" to 5 1/2" circlip - external shaft size
- Dimension is 305 x 56 x 28mm, DIN 5254 B standard
- Heavy duty in continuous operation upto 10 times longer service life compared to turned tips
- Large contact faces on the tips: no distortion of circlips, easy fitting
- With inserted tips for reliable work, internal opening spring, protected and captive
- Operating temperature range from 0°C to 85°C
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Bent 90°
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
305mm
Bore Size Max
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.601