Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €52.350 |
Price for:Each
Minimum: 6
Multiple: 6
€314.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No48 21 J41
Order Code4292720
Technical Datasheet
Plier TypeInternal Bent 90°
Overall Length305mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
48 21 J41 is a precision Circlip plier for internal circlips in bore holes. It is held securely, and large contact faces and the position of the tips make it difficult for the circlip to fly off. It has heavy-duty continuous operation and up to 10 times longer service life than turned tips.
- Chrome vanadium electric steel, forged, oil-hardened material type
- Inserted tips: spring steel wire, drawn other material type
- Non-slip plastic handle type, grey atramentized surface finish
- Bolted joint type, 1/8" tip width
- 3 11/32" to 5 1/2" circlip internal bore size, DIN 5256 D standard
- Inserted tips: spring steel wire, drawn
- 90 degree angle head
- Dimension is 305 x 45 x 17mm
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Bent 90°
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
305mm
Bore Size Max
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.576