Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €46.670 |
Price for:Each
Minimum: 6
Multiple: 6
€280.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 21 A41
Order Code4292717
Technical Datasheet
Plier TypeExternal Bent 90°
Overall Length300mm
Bore Size Min-
Bore Size Max-
No. of Tips Supplied-
Product Range-
Product Overview
46 21 A41 is a Circlip plier for external circlips on shafts and installing or removing circlips on shafts.
- Chrome vanadium steel, forged, oil-hardened material type
- Plastic coating handle type
- Polished surface finish
- Black atramentized other surface finish
- Rivet joint type, 1/8" tip width
- 90 degree angled head, DIN 5254 B standard
- 3 11/32" to 5 1/2" circlip - external shaft size
- Dimension is 300 x 59 x 18mm, tips are forged as one part of the tool
- Solid style, forged, non-slip, solid tips
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Bent 90°
Bore Size Min
-
No. of Tips Supplied
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
300mm
Bore Size Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51