Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €41.830 |
Price for:Each
Minimum: 6
Multiple: 6
€250.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No46 11 A4
Order Code4292714
Technical Datasheet
Plier TypeExternal Straight
Overall Length320mm
Bore Size Min-
Bore Size Max-
No. of Tips Supplied-
Product Range-
Product Overview
46 11 A4 is a Circlip snap ring plier with forged tips for installing or removing circlips on shafts.
- Chrome vanadium steel, forged, oil-hardened material type
- Plastic coating handle type, polished surface finish
- Black atramentized other surface finish
- Rivet joint type, 1/8" tip width
- 3 11/32" to 5 1/2" circlip internal bore size
- DIN 5254 A standard, solid style, forged, non-slip, solid tips
- Solid style, forged, non-slip, solid tips
- Tips are forged as one part of the tool
- Dimension is 320 x 71 x 18mm
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Straight
Bore Size Min
-
No. of Tips Supplied
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
320mm
Bore Size Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.505