Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €26.720 |
Price for:Each
Minimum: 6
Multiple: 6
€160.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 23 J11
Order Code4241126
Plier TypeInternal Bent 90°
Overall Length130mm
Bore Size Min12mm
Bore Size Max25mm
No. of Tips Supplied-
Product Range-
Product Overview
- 5inch internal, forged tip, 90° angled snap ring plier
- Internal circlip pliers for installing or removing circlips in bore holes
- For fitting snap rings into bores ranging from 3/4" to 2 23/64"
- Solid style, non-slip, 90˚ angled solid tips
- Tips are forged as one part of the tool
- Pliers body and tips chrome vanadium steel, forged, oil-hardened, chrome-plated surface finish
- DIN 5256 D standard
- Rivet joint type, red colour
- Ø 12 to 25mm size of bore range, Ø 1.3mm tips (diameter)
- Dimension is 130 x 50 x 12mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Bent 90°
Bore Size Min
12mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
130mm
Bore Size Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089