Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 85 125 SB
Order Code9168630
Also Known AsGTIN UPC EAN: 4003773060444
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.480 |
3+ | €52.410 |
Price for:Each
Minimum: 1
Multiple: 1
€53.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 85 125 SB
Order Code9168630
Also Known AsGTIN UPC EAN: 4003773060444
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 13mm
For Use WithRound Cables
Product Range-
Product Overview
For stripping all common round and damp-proof installation cables between 8.0 - 13.0 mm dia. (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. Body: plastic, fibreglass-reinforced. With additional blade for longitudinal cuts. Telescopic blade inside. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². With integrated cable guide for longitudinal cut.This enables rigid insulation (e.g. halogen-free) to be stripped more easily.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
Stripping Capacity Metric
8mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1