Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 20 28 SB
Order Code9168621
Also Known AsGTIN UPC EAN: 4003773060468
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
3+ | €25.200 |
Price for:Each
Minimum: 1
Multiple: 1
€25.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 20 28 SB
Order Code9168621
Also Known AsGTIN UPC EAN: 4003773060468
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 28mm
For Use WithRound Cables
Product Range-
Product Overview
For stripping all common round cables. Self-tightening holding lever. With adjusting screw for cutting depth adjustment. Turnable blade for circular and longitudinal cutting. Spare blade inside the handle. Secure grip due to soft component material on handle and holding lever to avoid slipping. Housing: plastic, impact-proof.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
Stripping Capacity Metric
8mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076