Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €22.850 |
Price for:Each
Minimum: 6
Multiple: 6
€137.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 01 200
Order Code4241170
Plier StyleCombination
Jaw Opening Max13mm
Overall Length200mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 8inch combination plier
- Gripping zones for flat and round material for a variety of uses
- Cutting edges for soft and hard wire
- Long cutting edges for thicker cables
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC
- Special tool steel, forged, multi stage oil-hardened
- With gripping zones for flat and round material, suitable for versatile use
- With cutting edges for soft and hard wire, DIN ISO 5746 standard, red colour
- Ø 3.8mm cutting capacities medium hard wire (diameter)
- Dimension is 200 x 43 x 14mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Combination
Overall Length
200mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284