Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.950 |
Price for:Each
Minimum: 1
Multiple: 1
€51.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 07 200
Order Code4241167
Plier StyleCombination
Jaw Opening Max13mm
Overall Length200mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
02 07 200 is a high leverage combination plier. 35% less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges.
- Easier work due to optimised leverage
- Easier cutting, powerful gripping, bending and pulling
- Long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
- With dipped insulation, VDE-tested handles, chrome-plated pliers and head
- DIN ISO 5746 DIN EN 60900 IEC 60900 standard
- Ø 2.2mm cutting capacities piano wire (diameter)
- Ø 13.0mm cutting capacity copper cable, multiple-stranded
- Dimension is 200 x 69 x 36mm
Technical Specifications
Plier Style
Combination
Overall Length
200mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38