Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €45.810 |
Price for:Each
Minimum: 6
Multiple: 6
€274.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 05 225
Order Code4241166
Plier StyleCombination
Jaw Opening Max14mm
Overall Length225mm
Product Range-
Product Overview
02 05 225 is a high leverage combination plier. 35% less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges.
- Easier work due to optimised leverage
- Easier cutting, powerful gripping, bending and pulling
- Long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
- With multi-component grips handles
- Chrome-plated pilers and head
- DIN ISO 5746 standard
- Ø 2.5mm cutting capacities piano wire (diameter)
- Ø 14.0mm cutting capacity copper cable, multiple-stranded
- Dimension is 225 x 53 x 24mm
Technical Specifications
Plier Style
Combination
Overall Length
225mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422