Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €32.210 |
Price for:Each
Minimum: 6
Multiple: 6
€193.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 01 225
Order Code4241164
Plier StyleCombination
Jaw Opening Max14mm
Overall Length225mm
Product Range-
Product Overview
02 01 225 is a 9inch high leverage combination plier. 35% less effort required than with conventional combination pliers due to high leverage. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges.
- Cutting edge hardness (approx. 63 HRC) for heavy-duty cutting
- Easier cutting, powerful gripping, bending and pulling
- Long cutting edges for thicker cables, red colour
- Gripping zones for flat and round material for a variety of uses
- High-grade special tool steel; forged, multi stage oil-hardened
- With cutting edges (hardness approx. 63 HRC) for heavy duty, DIN ISO 5746 standard
- Easier work due to optimised leverage
- Ø 2.5mm cutting capacities piano wire (diameter)
- Ø 14.0mm cutting capacity copper cable, multiple-stranded
- Dimension is 225 x 51 x 16mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Combination
Overall Length
225mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375