Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €871.940 |
Price for:Each
Minimum: 1
Multiple: 1
€871.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
00 21 35 is an 8 parts, electric "Robust23" tool case. It equipped with 25 brand tools, partly VDE-tested according to DIN EN 60900. For the toughest conditions dust-tight, waterproof and temperature-resistant.
- Base tray with aluminium inserts
- Fit-to-fly case, made from impact-resistant polypropylene
- Dustproof and watertight, air pressure compensation valve
- Temperature-resistant range from -30°C to +80°C
- Padlock eyelets, ergonomic dual-component handle
- Lockable base tray can be individually divided using aluminium separator system
- Dimension is 307 x 172mm
- Dimensions exterior (W x H x D) is 470 x 370 x 190mm
- Dimensions interior (W x H x D) is 437 x 307 x 172mm
Technical Specifications
Plug Type
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.105