Quantity | Price (ex VAT) |
---|---|
1+ | €938.230 |
Product Information
Product Overview
Contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900. Hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection. Document compartment and pen holding straps. One removable tool plate, with elastic loops on both sides. One cover plate with elastic loops and tool protection cloth. Large base tray with variable separations (e.g. for measuring and testing devices). Interior dimensions: 420 x 320 x 85 mm. Sturdy metal locks and 3-digit-lock. Strong, ergonomic handle. Feet on both sides. Colour: silver / aluminium look. Contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900. Hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection. Document compartment and pen holding straps. One removable tool plate, with elastic loops on both sides. One cover plate with elastic loops and tool protection cloth. Large base tray with variable separations (e.g. for measuring and testing devices). Interior dimensions: 420 x 320 x 85 mm. Sturdy metal locks and 3-digit-lock. Strong, ergonomic handle. Feet on both sides. Colour: silver / aluminium look.
Technical Specifications
23 Pcs of Plier, Stripper, Dismantling Tool, Cutter, Wrench, Precision Tweezers, Screwdrivers
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate