Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,475.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,475.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 19 LB E
Order Code2802673
Product RangeL-BOXX
Also Known AsGTIN UPC EAN: 4003773081623
Technical Datasheet
Kit Contents65 Pcs of Plier, Stripper, Cutter, Wrench, Knife, Screwdriver, Ratchet, Blade, Hammer, Chisel
Product RangeL-BOXX
Plug Type-
Product Overview
Equipped with 65 brand name quality tools, some VDE-tested according to DIN EN 60900. Several boxes can be securely joined together. Flexible inner partitions. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. Dimensions, exterior (W x H x D): 442 x 151 x 357 mm- dimensions, interior (W x H x D): 375 x 107 x 311 mm. Strong box made of impact- and shock-proof ABS plastic.
Technical Specifications
Kit Contents
65 Pcs of Plier, Stripper, Cutter, Wrench, Knife, Screwdriver, Ratchet, Blade, Hammer, Chisel
Plug Type
-
Product Range
L-BOXX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8