Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €587.690 |
Price for:Each
Minimum: 1
Multiple: 1
€587.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
00 21 06 HL S is a BIG Basic Move electric tool case (24 parts). It is equipped with six KNIPEX tools, a total of 24 brand tools, partly VDE-tested according to DIN EN 60900. The first tool board has ten tool pockets and an elastic strap on the cover side eleven narrow and one large tool pocket on the base side and the second tool board has ten tool pockets and an elastic strap on the base side and a document compartment on the cover side. The base tray, which can be fixed by a push button, 70mm high, can be subdivided by inserts, a cover board with 14 large tool pockets.
- Telescopic handle set in the base as well as two external, smooth-running skater wheels
- Two metal flip locks and a three-digit combination lock for secure locking of the cover
- Label field with two stickers for individual labelling, strong, ergonomic handle
- Maximum payload is 20Kg, volume is 33litres, document compartment in the cover
- Heavy duty black ABS material, circumferential aluminium frame, metal hinges
- Two removable tool boards made of dirt-repellent PP twin-fall sheets with 31 tool pockets
- Dimension exterior is 430mm width x 280mm height x 515mm depth
- Dimension interior is 350mm width x 200mm height x 480mm depth
- With a total of 54 inserting options
Technical Specifications
Plug Type
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.425