Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €421.160 |
Price for:Each
Minimum: 1
Multiple: 1
€421.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 90 V02
Order Code4227159
Technical Datasheet
Kit ContentsCabinet Key, Diagonal Cutter, Pliers, Cable Shears, Stripping Tool, Screwdrivers and Folding Rule
Product Range-
Plug Type-
Product Overview
- Electro 2 extension set
- Dimension is 165 x 93mm
Technical Specifications
Kit Contents
Cabinet Key, Diagonal Cutter, Pliers, Cable Shears, Stripping Tool, Screwdrivers and Folding Rule
Plug Type
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.115