Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV226-110
Order Code2886037
Product RangePass-Thru
Also Known AsGTIN UPC EAN: 0092644690945
Technical Datasheet
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €65.320 | 
| 3+ | €64.010 | 
| 5+ | €62.710 | 
Price for:Each
Minimum: 1
Multiple: 1
€65.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV226-110
Order Code2886037
Product RangePass-Thru
Also Known AsGTIN UPC EAN: 0092644690945
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithKlein Tools Pass-Thru Series Modular Connectors
Product RangePass-Thru
SVHCTo Be Advised
Product Overview
Klein Tools Coax Cable Crimper / Wire Stripper / Wire Cutter is a premium, long lasting tool for CAT3, CAT5e and CAT6/6A cable using RJ11/RJ12 standard and RJ45 Pass-Thru™ connectors. Pass-Thru™ technology significantly reduces prep work time; wiring diagram on the tool helps eliminate rework and wasted materials. Compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru™ Connectors (in packs of 10, 50 or 200).
- Modular crimp-connector installation tool for voice and data applications with Pass-Thru RJ45 connector plugs
- Wire stripper, crimper, and cutter all-in-one tool for STP/UTP paired-conductor data cables
- Trims flush to end face of connector eliminating unintended contact between conductors
- Crimps and trims Klein Tools RJ45 Pass-Thru™ Connectors
- Crimps 4, 6 and 8 position modular connectors (RJ11/RJ12 standard and RJ45 Klein Tools Pass-Thru™)
- Full-cycle ratchet mechanism ensures complete connector termination
- On-tool wiring guide helps minimize wiring errors
- Cable parameters: 28-22 AWG flat or round; solid or stranded telephone and data
- Rubber grip for added comfort
- Ratchet locking mechanism
- Use with Klein Tools Pass-Thru™ Connectors
- Not for use with standard (non Pass-Thru™) connectors
- Overall Length: 155mm
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Pass-Thru
For Use With
Klein Tools Pass-Thru Series Modular Connectors
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41