Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV226-107
Order Code2886012
Product RangeVoice / Data / Video Tools & Connectors
Also Known AsGTIN UPC EAN: 092644582097
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.380 |
| 3+ | €55.250 |
| 5+ | €54.120 |
Price for:Each
Minimum: 1
Multiple: 1
€56.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV226-107
Order Code2886012
Product RangeVoice / Data / Video Tools & Connectors
Also Known AsGTIN UPC EAN: 092644582097
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeVoice / Data / Video Tools & Connectors
SVHCTo Be Advised
Product Overview
The Compact Ratcheting Modular Crimper/Stripper/Cutter provides fast, reliable connector termination for voice and data applications. This all-in-one tool, cuts, strips, and crimps CAT6, CAT5, CAT3 and flat-satin voice cables. Its direct lateral crimp action provides more even, precise contact termination across all pins than ordinary indirect crimp tools. A compact, ergonomic design provides easy usage and storage.
- All inclusive tool cuts, strips and crimps data and voice cables
- Cuts and strips CAT6, CAT5e, CAT3 and flat-satin voice cables
- Crimps 6 and 8 position modular connectors (RJ11, RJ12, RJ45)
- Compact, ergonomic design for natural, single-hand operation
- About 40% smaller than other crimpers for easy storage
- Heavy-duty ratchet ensures complete termination
- Direct lateral crimp action
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Voice / Data / Video Tools & Connectors
For Use With
28 - 22 AWG STP/UTP Data Cable Flat Satin Phone Cables & Modular Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386