Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.720 |
3+ | €52.650 |
5+ | €51.570 |
Product Information
Product Overview
The all-in-one Ratcheting Modular Crimper/Stripper cuts, strips and crimps paired-conductor cables (round STP/UTP and flat-satin phone cables). Durably made from steel and finished in black oxide for high performance, it provides fast, reliable modular-crimp connector installation for voice- and data applications. Other features include: Crimps 4-, 6- and 8-position modular connectors (RJ22, RJ11/RJ12 and RJ45); Designed for Western Electric (WE)/Stewart Stamping (SS)-type modular connectors. Dimensions: 4-Inch x 7.5-Inch x 0.9-Inch. Klein Tools offers a comprehensive line of VDV products created to prep, connect, and test network, phone, CATV, home theater, satellite, and security cables for residential or commercial systems.
- Fast, reliable crimp tool with steel body for durability with ergonomic comfort grips
- Cuts, strips and crimps Twisted Pair, Ethernet, RJ45 voice and data cables
- Crimps 4, 6, and 8 position modular connectors (RJ22, RJ11/RJ12, and RJ45)
- Crimping dies are precision ground from high-carbon steel
- Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury
- Full-cycle ratchet mechanism
- Yellow and black grips enhance comfort, visibility, and allow quick identification
Technical Specifications
Ratchet
Voice / Data / Video Tools & Connectors
RJ11, RJ12, RJ22 & RJ45 Modular Connectors, STP/UTP, Flat Satin Phone Cable, 28-22AWG Terminals
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate