Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoSK234
Order Code2886003
Product RangeSpecialty Screwdrivers
Also Known AsGTIN UPC EAN: 092644325083
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoSK234
Order Code2886003
Product RangeSpecialty Screwdrivers
Also Known AsGTIN UPC EAN: 092644325083
Technical Datasheet
Kit Contents3Pcs of Slotted Screwdriver Set
Product RangeSpecialty Screwdrivers
Product Overview
The Klein Tools 3-Piece Screw-Holding Screwdriver Set is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places with its unique split-blade screw-holding driver that wedges into screw slot. The set comes with a seal-tight vinyl pouch to keep your screwdrivers neat and organized.
- Positive gripping action holds, starts and drives slotted screws in awkward, hard-to-reach places
- Split-blade screw-holding driver wedges into screw slot
- Includes 3/16'', 1/4'' and 5/16'' (5 mm, 6 mm and 8 mm) tips
- Reclosable, seal-tight vinyl pouch with hanging grommet
- Not designed for torquing or tightening
Technical Specifications
Kit Contents
3Pcs of Slotted Screwdriver Set
SVHC
No SVHC (15-Jan-2018)
Product Range
Specialty Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227