Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.710 |
5+ | €28.650 |
10+ | €28.640 |
20+ | €28.630 |
Price for:Each
Minimum: 1
Multiple: 1
€28.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT1P
Order Code3924620
Technical Datasheet
Voltage Measuring Range AC50V to 1kV
Meter Display Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
NCVT1P non-contact voltage tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non tamper-resistant outlets and wires. A bright green LED indicates the tester is powered on. It changes to red and an audible tone sounds when voltage is detected.
- Volt pen with high intensity, bright green LED indicates the tester is powered on
- 50 to 1000 VAC power operating range allows broad application
- Auto power-off feature conserves and extends battery life
- CAT IV 1000V safety rating
- Lightweight compact design with a convenient clip to fit securely in your pocket
- 6.6foot (2m) drop protection
Contents
Non-contact voltage tester, Instructions, 2 x AAA 1.5V batteries.
Technical Specifications
Voltage Measuring Range AC
50V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
-
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023