Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoD257-4C
Order Code2885977
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644722509
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.000 |
| 3+ | €41.620 |
| 5+ | €37.710 |
Price for:Each
Minimum: 1
Multiple: 1
€44.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD257-4C
Order Code2885977
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644722509
Technical Datasheet
Plier StyleDiagonal Cutting
Overall Length108mm
Product RangeDiagonal Cutting Pliers
SVHCTo Be Advised
Product Overview
Easily work in confined spaces with these Klein Tools 4-Inch Electronic Diagonal-Cutting Pliers. The short jaws and beveled cutting edges permit close cutting of wire. These pliers feature a hot-riveted joint that ensures smooth action and no handle wobble.
- Tapered nose for easy working in confined areas and close tip cutting
- Spring-loaded action for self-opening
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
Diagonal Cutting Pliers
Overall Length
108mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068