Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32244INS
Order Code2981463
Product RangeKlein VDE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.640 |
3+ | €12.390 |
5+ | €12.130 |
Price for:Each
Minimum: 1
Multiple: 1
€12.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32244INS
Order Code2981463
Product RangeKlein VDE
Technical Datasheet
Tip Size5.5mm
Blade Length125mm
Overall Length225mm
Product RangeKlein VDE
SVHCTo Be Advised
Product Overview
- Anti-roll design prevents tool loss
- Durable, molded insulation to meet or exceed all VDE standards for insulated tools.
- Ergonomic handle grip for greater torque and comfort.
- Slimmer tips for easier access to circuit breakers and other tight spaces
Technical Specifications
Tip Size
5.5mm
Overall Length
225mm
SVHC
To Be Advised
Blade Length
125mm
Product Range
Klein VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796