Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0017
Order Code1936607
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter85mm
Product Range-
IP / NEMA RatingIP65
Power Rating3W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
Alternatives for QBS-0017
2 Products Found
Product Overview
The QBS-0017 is a Flashguard weatherproof Xenon Beacon for fire alarm, emergency warning and process control alarm. The Flashguard beacon is fitted with a diffuser for greater visibility and spread of light. Available in standard style.
- Compact and ultra modern sleek appearance
- Ease of installation with first-fix option on standard models
- High quality polycarbonate housing
- Vandal-resistant safety locking mechanism
- 12V and 24V DC options in one user-selectable unit
Applications
Security, Automation & Process Control
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
230V
Visual Signal Type
Flashing
Product Range
-
Power Rating
3W
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14