Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.350 |
5+ | €78.740 |
10+ | €77.140 |
Price for:Each
Minimum: 1
Multiple: 1
€80.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980226
Order Code8810303
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
TonesSingle
Sound Pressure Level (SPL)103dB
IP / NEMA RatingIP44
Product Range-
Resonant Frequency-
Current Consumption500mA
External Depth89mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Overview
The 18-980226 is a Mini Mono P Small Siren designed for fire and general alarm signalling. Designed for ease of mounting, it has a separate mounting plate which connects to the main body with a bayonet locking action and has a locking screw for additional security. The mounting plate is suitable for surface mounting or for use with a conduit (BESA) box depending on installation requirements.
- High quality siren sound
- Bayonet mounting plate for ease of installation
- Horizontal mounting arrangement
- Low voltage DC and high voltage AC for use in all applications
Applications
Automation & Process Control, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Single
IP / NEMA Rating
IP44
Resonant Frequency
-
External Depth
89mm
Operating Temperature Max
80°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
103dB
Product Range
-
Current Consumption
500mA
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958